Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D

RS Stock No.: 408-9861Brand: NSKManufacturers Part No.: 608
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

608

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

You may be interested in
Stock information temporarily unavailable.

AED 24.73

AED 24.73 Each (ex VAT)

AED 25.97

AED 25.97 Each (inc. VAT)

NSK 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D

AED 24.73

AED 24.73 Each (ex VAT)

AED 25.97

AED 25.97 Each (inc. VAT)

NSK 608 Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.73
5 - 9AED 23.84
10 - 24AED 23.20
25+AED 22.84
You may be interested in

Technical Document

Specifications

Brand

NSK

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

608

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

You may be interested in