Technical Document
Specifications
Brand
NSKInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.85kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
1
AED 44.15
AED 44.15 Each (ex VAT)
AED 46.36
AED 46.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 44.15 |
5 - 9 | AED 43.10 |
10 - 24 | AED 43.00 |
25+ | AED 42.74 |
Technical Document
Specifications
Brand
NSKInside Diameter
25mm
Outside Diameter
52mm
Race Width
15mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
7.85kN
Dynamic Load Rating
14kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6205
Race Type
Plain
Product details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation