NSK 6208ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D

RS Stock No.: 764-3746Brand: NSKManufacturers Part No.: 6208ZZC3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

17.9kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection

Stock information temporarily unavailable.

AED 123.32

AED 123.32 Each (ex VAT)

AED 129.49

AED 129.49 Each (inc. VAT)

NSK 6208ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D

AED 123.32

AED 123.32 Each (ex VAT)

AED 129.49

AED 129.49 Each (inc. VAT)

NSK 6208ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.32
5 - 9AED 120.64
10 - 24AED 120.02
25+AED 119.18

Technical Document

Specifications

Brand

NSK

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

17.9kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection