Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D

RS Stock No.: 408-9748Brand: NSKManufacturers Part No.: 625
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

670kN

Dynamic Load Rating

1.73kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

625

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Stock information temporarily unavailable.

AED 17.27

AED 17.27 Each (ex VAT)

AED 18.13

AED 18.13 Each (inc. VAT)

NSK 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D

AED 17.27

AED 17.27 Each (ex VAT)

AED 18.13

AED 18.13 Each (inc. VAT)

NSK 625 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 16mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 17.27
5 - 9AED 16.59
10 - 24AED 16.22
25+AED 15.80

Technical Document

Specifications

Brand

NSK

Inside Diameter

5mm

Outside Diameter

16mm

Race Width

5mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

670kN

Dynamic Load Rating

1.73kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

625

Race Type

Plain

Product details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation