Technical Document
Specifications
Brand
NSKInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
4.8kN
Dynamic Load Rating
9.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7202
Race Type
Plain
Product details
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage
AED 97.02
AED 97.02 Each (ex VAT)
AED 101.87
AED 101.87 Each (inc. VAT)
1
AED 97.02
AED 97.02 Each (ex VAT)
AED 101.87
AED 101.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 97.02 |
5 - 9 | AED 93.14 |
10 - 24 | AED 91.30 |
25+ | AED 89.25 |
Technical Document
Specifications
Brand
NSKInside Diameter
15mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
4.8kN
Dynamic Load Rating
9.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7202
Race Type
Plain
Product details
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage