NSK 7207BEAT85 Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

RS Stock No.: 408-8509Brand: NSKManufacturers Part No.: 7207BEAT85
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

19.6kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7207

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 163.43

AED 163.43 Each (ex VAT)

AED 171.60

AED 171.60 Each (inc. VAT)

NSK 7207BEAT85 Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

AED 163.43

AED 163.43 Each (ex VAT)

AED 171.60

AED 171.60 Each (inc. VAT)

NSK 7207BEAT85 Single Row Angular Contact Ball Bearing- Open Type 35mm I.D, 72mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 163.43
5 - 9AED 157.97
10 - 24AED 157.13
25+AED 156.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

19.6kN

Dynamic Load Rating

32.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

7207

Race Type

Plain

Product details

Single Row Angular Contact Bearing

Bearings designed for use where high axial loads exist and where axial positional control is required.

The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more