Technical Document
Specifications
Brand
NSKInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
27.1kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7209
Race Type
Plain
Product details
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage
AED 238.98
AED 238.98 Each (ex VAT)
AED 250.93
AED 250.93 Each (inc. VAT)
1
AED 238.98
AED 238.98 Each (ex VAT)
AED 250.93
AED 250.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 238.98 |
5 - 9 | AED 229.58 |
10 - 24 | AED 228.38 |
25+ | AED 226.90 |
Technical Document
Specifications
Brand
NSKInside Diameter
45mm
Outside Diameter
85mm
Race Width
19mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
27.1kN
Dynamic Load Rating
40.5kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7209
Race Type
Plain
Product details
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage