Technical Document
Specifications
Brand
NSKInside Diameter
17mm
Outside Diameter
47mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
29.7kN
Dynamic Load Rating
19.3kN
Bore Type
Parallel
Partial Bearing Code
BSN1747DDUHP2B
Race Type
Plain
Country of Origin
United Kingdom
Product details
Ball Screw Support Bearings - BSN Series
The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.
BSN-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
60° Contact angle enabling the bearings to support large axial forces
Double row to support axial force in two directions
Contact lip seal provides excellent sealing with low friction and heat generation
Greased for life (under normal operating conditions)
Product Application Information
Ideal for use in machine tools.
Ball Screw Support Bearings
AED 895.33
AED 895.33 Each (ex VAT)
AED 940.10
AED 940.10 Each (inc. VAT)
1
AED 895.33
AED 895.33 Each (ex VAT)
AED 940.10
AED 940.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NSKInside Diameter
17mm
Outside Diameter
47mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
29.7kN
Dynamic Load Rating
19.3kN
Bore Type
Parallel
Partial Bearing Code
BSN1747DDUHP2B
Race Type
Plain
Country of Origin
United Kingdom
Product details
Ball Screw Support Bearings - BSN Series
The BSN series of ball screw support bearings are double row, angular contact thrust ball bearings, with a 60° contact angle. They are equivalent to two single row bearings in a back-to-back arrangement, with a single outer ring. Bearings are supplied ready to be mounted. They come greased with long life lithium soap grease, with synthetic hydrocarbon base oil. Under normal operating conditions, the bearings are greased for life. A relubrication groove on the outside surface of the outer ring allows the bearings to be relubricated during operation if necessary. The bearings are sealed on both sides. The low friction contact lip seal runs in a grove in the inner ring giving excellent sealing characteristics, while minimising torque and heat generation. Preload is set during manufacture so that the correct loading is achieved when the lock nut is tightened to the recommended torque.
BSN-DT Series
The matched DT pairs are essentially the same as the individual bearings. The two individual bearings have been matched together in the paired version. Both bearings have a V-shaped mark on the outer diameter to ensure that they are arranged correctly.
Features and Benefits
60° Contact angle enabling the bearings to support large axial forces
Double row to support axial force in two directions
Contact lip seal provides excellent sealing with low friction and heat generation
Greased for life (under normal operating conditions)
Product Application Information
Ideal for use in machine tools.