Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 15mm

RS Stock No.: 200-9104Brand: NSKManufacturers Part No.: FCN15105ASNJA0
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Brand

NSK

Lead Size

10mm

For Shaft Diameter

15mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

48mm

Overall Length

1900mm

Stock information temporarily unavailable.

AED 1,341.21

AED 1,341.21 Each (ex VAT)

AED 1,408.27

AED 1,408.27 Each (inc. VAT)

NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 15mm

AED 1,341.21

AED 1,341.21 Each (ex VAT)

AED 1,408.27

AED 1,408.27 Each (inc. VAT)

NSK Adjustable Preload Nut, 1900mm Long , 10mm Lead Size, For Shaft Diameter 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK

Lead Size

10mm

For Shaft Diameter

15mm

Ball Screw Nut Type

Adjustable Preload

Outside Diameter

48mm

Overall Length

1900mm