Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK LH Series, L1H 25 0820, Linear Guide Rail 23mm width 820mm Length

RS Stock No.: 488-8977Brand: NSKManufacturers Part No.: L1H 25 0820
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

NSK

Rail Width

23mm

Rail Length

820mm

Manufacturer Series

LH

Material

Standard Carbon Steel

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

NSK LH Series, L1H 25 0820, Linear Guide Rail 23mm width 820mm Length

P.O.A.

NSK LH Series, L1H 25 0820, Linear Guide Rail 23mm width 820mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK

Rail Width

23mm

Rail Length

820mm

Manufacturer Series

LH

Material

Standard Carbon Steel

Country of Origin

Japan