Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK LU Series, L1U150990LCN-PCT, Linear Guide Rail 15mm width 990mm Length

RS Stock No.: 448-8319Brand: NSKManufacturers Part No.: L1U150990LCN-PCT
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

990mm

Manufacturer Series

LU

Material

Carbon Steel

Country of Origin

United States

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

Stock information temporarily unavailable.

AED 1,410.52

AED 1,410.52 Each (ex VAT)

AED 1,481.05

AED 1,481.05 Each (inc. VAT)

NSK LU Series, L1U150990LCN-PCT, Linear Guide Rail 15mm width 990mm Length

AED 1,410.52

AED 1,410.52 Each (ex VAT)

AED 1,481.05

AED 1,481.05 Each (inc. VAT)

NSK LU Series, L1U150990LCN-PCT, Linear Guide Rail 15mm width 990mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,410.52
5 - 9AED 1,366.78
10+AED 1,323.10

Technical Document

Specifications

Brand

NSK

Rail Width

15mm

Rail Length

990mm

Manufacturer Series

LU

Material

Carbon Steel

Country of Origin

United States

Product details

LU Series Miniature Guides

Rails available in 230, 430, 630 and 990mm lengths, 15 mm wide
Carbon steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.