Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK Linear Guides LH120310ANK2K99PN1, LH

RS Stock No.: 491-9330Brand: NSKManufacturers Part No.: LH120310ANK2K99PN1
brand-logo
View all in Linear Guides

Technical Document

Specifications

Brand

NSK

Rail Length

310mm

Rail Width

12mm

Carriage Width

27mm

Carriage Length

45mm

Manufacturer Series

LH

Dynamic Load Rating

4310N

Static Load Rating

9020N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in
NSK Linear Guides LH120190ANK2K99PN1, LH
AED 1,064.08Each (ex VAT)
Stock information temporarily unavailable.

AED 1,151.69

AED 1,151.69 Each (ex VAT)

AED 1,209.27

AED 1,209.27 Each (inc. VAT)

NSK Linear Guides LH120310ANK2K99PN1, LH

AED 1,151.69

AED 1,151.69 Each (ex VAT)

AED 1,209.27

AED 1,209.27 Each (inc. VAT)

NSK Linear Guides LH120310ANK2K99PN1, LH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
NSK Linear Guides LH120190ANK2K99PN1, LH
AED 1,064.08Each (ex VAT)

Technical Document

Specifications

Brand

NSK

Rail Length

310mm

Rail Width

12mm

Carriage Width

27mm

Carriage Length

45mm

Manufacturer Series

LH

Dynamic Load Rating

4310N

Static Load Rating

9020N

Rail Material

Carbon Steel

Country of Origin

Japan

Product details

Compact Series Linear Guides LH Series (Pre-Fitted Carriage)

Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

You may be interested in
NSK Linear Guides LH120190ANK2K99PN1, LH
AED 1,064.08Each (ex VAT)