NSK Linear Guide Carriage PE, 7600N Dynamic Load, 42mm Rail Width

RS Stock No.: 619-2385Brand: NSKManufacturers Part No.: PAE15ARS
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

NSK

Manufacturer Series

PE

For Rail Width

42mm

Carriage Length

56.6mm

Carriage Width

60mm

Dynamic Load Rating

7600N

Static Load Rating

10400N

Country of Origin

Japan

Product details

Interchangeable PE Series

PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in
NSK, LAE15ARS85, Linear Guide Rail
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 368.13

AED 368.13 Each (ex VAT)

AED 386.54

AED 386.54 Each (inc. VAT)

NSK Linear Guide Carriage PE, 7600N Dynamic Load, 42mm Rail Width

AED 368.13

AED 368.13 Each (ex VAT)

AED 386.54

AED 386.54 Each (inc. VAT)

NSK Linear Guide Carriage PE, 7600N Dynamic Load, 42mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 368.13
5 - 9AED 353.32
10+AED 346.03
You may be interested in
NSK, LAE15ARS85, Linear Guide Rail
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

NSK

Manufacturer Series

PE

For Rail Width

42mm

Carriage Length

56.6mm

Carriage Width

60mm

Dynamic Load Rating

7600N

Static Load Rating

10400N

Country of Origin

Japan

Product details

Interchangeable PE Series

PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.

Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel

Guides & Rail, Miniature - NSK

Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.

You may be interested in
NSK, LAE15ARS85, Linear Guide Rail
P.O.A.Each (ex VAT)