Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NSK 173mm Ball Screw Assembly, 10mm Shaft Diam. , 250mm Shaft Length

RS Stock No.: 281-6469Brand: NSKManufacturers Part No.: RMA1002C7S-250
brand-logo
View all in Ball Screw Assemblies

Technical Document

Specifications

Brand

NSK

Shaft Diameter

10mm

Shaft Length

250mm

Lead Size

173mm

Country of Origin

Japan

Product details

Processed Shaft

Offering compactness and precision these ballscrews give improved efficiency over conventional leadscrew arrangements at a relatively low cost. Available with either an unprocessed shaft end for machining to a particular application or a processed shaft end for use with a standard support unit.

Stock information temporarily unavailable.

AED 1,855.49

AED 1,855.49 Each (ex VAT)

AED 1,948.26

AED 1,948.26 Each (inc. VAT)

NSK 173mm Ball Screw Assembly, 10mm Shaft Diam. , 250mm Shaft Length

AED 1,855.49

AED 1,855.49 Each (ex VAT)

AED 1,948.26

AED 1,948.26 Each (inc. VAT)

NSK 173mm Ball Screw Assembly, 10mm Shaft Diam. , 250mm Shaft Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NSK

Shaft Diameter

10mm

Shaft Length

250mm

Lead Size

173mm

Country of Origin

Japan

Product details

Processed Shaft

Offering compactness and precision these ballscrews give improved efficiency over conventional leadscrew arrangements at a relatively low cost. Available with either an unprocessed shaft end for machining to a particular application or a processed shaft end for use with a standard support unit.