NSK Flanged Round Nut, 5mm Lead Size, For Shaft Diameter 20mm

RS Stock No.: 267-5892Brand: NSKManufacturers Part No.: RNFTL2005A2.5
brand-logo
View all in Ball Screw Nuts

Technical Document

Specifications

Brand

NSK

Lead Size

5mm

For Shaft Diameter

20mm

Ball Screw Nut Type

Flanged Round

Outside Diameter

40mm

Country of Origin

Japan

Product details

Rolled Ball Screws - Rolled Nuts

Rolled ball screws offer a quick and economical method of assembling a highly accurate, repeatable and smooth operating linear motion system. Interchangeable threaded shafts and nuts in 14, 20 and 25mm diameters. The threaded shaft is not machined so it can be modified to an application dimension or a standard mounting nut kit is available. The threaded shafts are available in a range of lengths and leads.

Quick and easily assembled with the corresponding screw shaft, rolled nuts have hardened ball grooves for minimum wear.

You may be interested in

AED 635.72

AED 635.72 Each (ex VAT)

AED 667.51

AED 667.51 Each (inc. VAT)

NSK Flanged Round Nut, 5mm Lead Size, For Shaft Diameter 20mm

AED 635.72

AED 635.72 Each (ex VAT)

AED 667.51

AED 667.51 Each (inc. VAT)

NSK Flanged Round Nut, 5mm Lead Size, For Shaft Diameter 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NSK

Lead Size

5mm

For Shaft Diameter

20mm

Ball Screw Nut Type

Flanged Round

Outside Diameter

40mm

Country of Origin

Japan

Product details

Rolled Ball Screws - Rolled Nuts

Rolled ball screws offer a quick and economical method of assembling a highly accurate, repeatable and smooth operating linear motion system. Interchangeable threaded shafts and nuts in 14, 20 and 25mm diameters. The threaded shaft is not machined so it can be modified to an application dimension or a standard mounting nut kit is available. The threaded shafts are available in a range of lengths and leads.

Quick and easily assembled with the corresponding screw shaft, rolled nuts have hardened ball grooves for minimum wear.

You may be interested in