Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
500kg
Profile
Square
Thread Size
M10
Body Material
Nylon
Bush Material
Stainless Steel
Height
43mm
Length
30mm
Width
30mm
Width
30mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 206.80
AED 206.80 1 Bag of 4 (ex VAT)
AED 217.14
AED 217.14 1 Bag of 4 (inc. VAT)
1
AED 206.80
AED 206.80 1 Bag of 4 (ex VAT)
AED 217.14
AED 217.14 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 206.80 |
5 - 9 | AED 200.60 |
10+ | AED 193.78 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
500kg
Profile
Square
Thread Size
M10
Body Material
Nylon
Bush Material
Stainless Steel
Height
43mm
Length
30mm
Width
30mm
Width
30mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel