Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Profile
Square
Thread Size
M12
Body Material
Nylon
Bush Material
Stainless Steel
Height
42mm
Length
40mm
Width
40mm
Width
40mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 223.39
AED 223.39 1 Bag of 4 (ex VAT)
AED 234.56
AED 234.56 1 Bag of 4 (inc. VAT)
1
AED 223.39
AED 223.39 1 Bag of 4 (ex VAT)
AED 234.56
AED 234.56 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 223.39 |
5 - 9 | AED 216.35 |
10+ | AED 211.16 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Profile
Square
Thread Size
M12
Body Material
Nylon
Bush Material
Stainless Steel
Height
42mm
Length
40mm
Width
40mm
Width
40mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel