Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 244.06
AED 244.06 1 Bag of 4 (ex VAT)
AED 256.26
AED 256.26 1 Bag of 4 (inc. VAT)
1
AED 244.06
AED 244.06 1 Bag of 4 (ex VAT)
AED 256.26
AED 256.26 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 244.06 |
5 - 9 | AED 236.54 |
10+ | AED 228.92 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel