Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity

RS Stock No.: 302-3220Brand: Nu-Tech EngineeringManufacturers Part No.: A021/011
brand-logo
View all in Tube Inserts

Technical Document

Specifications

Static Load Capacity

1200kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Stainless Steel

Height

55mm

Length

50mm

Width

50mm

Width

50mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel

Stock information temporarily unavailable.

AED 283.76

AED 283.76 1 Bag of 4 (ex VAT)

AED 297.95

AED 297.95 1 Bag of 4 (inc. VAT)

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity

AED 283.76

AED 283.76 1 Bag of 4 (ex VAT)

AED 297.95

AED 297.95 1 Bag of 4 (inc. VAT)

Nu-Tech Engineering Square Nylon Tube Insert, 1200kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 283.76
5 - 9AED 279.62
10+AED 275.26

Technical Document

Specifications

Static Load Capacity

1200kg

Profile

Square

Thread Size

M16

Body Material

Nylon

Bush Material

Stainless Steel

Height

55mm

Length

50mm

Width

50mm

Width

50mm

Country of Origin

United Kingdom

Product details

Heavy Duty Inserts

For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel