Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1200kg
Profile
Square
Body Material
Nylon
Bush Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
AED 283.82
AED 283.82 1 Bag of 4 (ex VAT)
AED 298.01
AED 298.01 1 Bag of 4 (inc. VAT)
1
AED 283.82
AED 283.82 1 Bag of 4 (ex VAT)
AED 298.01
AED 298.01 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 283.82 |
5 - 9 | AED 279.67 |
10+ | AED 275.31 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
1200kg
Profile
Square
Body Material
Nylon
Bush Material
Stainless Steel
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel