Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
450kg
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Zinc Plated Steel
Height
46mm
Colour
Black
Country of Origin
United Kingdom
Product details
Lightweight Duty
Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot
AED 52.92
AED 13.23 Each (In a Pack of 4) (ex VAT)
AED 55.57
AED 13.892 Each (In a Pack of 4) (inc. VAT)
4
AED 52.92
AED 13.23 Each (In a Pack of 4) (ex VAT)
AED 55.57
AED 13.892 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | AED 13.23 | AED 52.92 |
20 - 36 | AED 13.072 | AED 52.29 |
40+ | AED 12.862 | AED 51.45 |
Technical Document
Specifications
Brand
Nu-Tech EngineeringStatic Load Capacity
450kg
Tilt Angle
10°
Foot Material
PA Reinforced Nylon
Base Material
Zinc Plated Steel
Height
46mm
Colour
Black
Country of Origin
United Kingdom
Product details
Lightweight Duty
Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot