Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 302-3270Brand: Nu-Tech EngineeringManufacturers Part No.: A040/012
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

450kg

Thread Size

M8

Thread Length

40mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

63mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot

Stock information temporarily unavailable.

AED 59.48

AED 59.48 1 Pack of 4 (ex VAT)

AED 62.45

AED 62.45 1 Pack of 4 (inc. VAT)

Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle

AED 59.48

AED 59.48 1 Pack of 4 (ex VAT)

AED 62.45

AED 62.45 1 Pack of 4 (inc. VAT)

Nu-Tech Engineering M8 PA Reinforced Nylon Adjustable Foot, 450kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 59.48
5 - 9AED 58.64
10+AED 57.75

Technical Document

Specifications

Static Load Capacity

450kg

Thread Size

M8

Thread Length

40mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

63mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot