Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 302-3309Brand: Nu-Tech EngineeringManufacturers Part No.: A040/015
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

500kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

83mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot

Stock information temporarily unavailable.

AED 59.53

AED 14.884 Each (In a Pack of 4) (ex VAT)

AED 62.51

AED 15.628 Each (In a Pack of 4) (inc. VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle

AED 59.53

AED 14.884 Each (In a Pack of 4) (ex VAT)

AED 62.51

AED 15.628 Each (In a Pack of 4) (inc. VAT)

Nu-Tech Engineering PA Reinforced Nylon Adjustable Foot, 500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16AED 14.884AED 59.53
20 - 36AED 14.678AED 58.71
40+AED 14.472AED 57.89

Technical Document

Specifications

Static Load Capacity

500kg

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Zinc Plated Steel

Height

83mm

Country of Origin

United Kingdom

Product details

Lightweight Duty

Suitable for light weight duty as an adjustable foot
Ball and socket arrangement connects rod into plastic foot