Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 183-789Brand: Nu-Tech EngineeringManufacturers Part No.: A080/008
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

239mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries

Stock information temporarily unavailable.

AED 307.96

AED 307.96 Each (ex VAT)

AED 323.36

AED 323.36 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle

AED 307.96

AED 307.96 Each (ex VAT)

AED 323.36

AED 323.36 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 2000kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 307.96
5 - 9AED 303.50
10+AED 298.83

Technical Document

Specifications

Static Load Capacity

2000kg

Thread Size

M16

Thread Length

200mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

239mm

Country of Origin

United Kingdom

Product details

304 Stainless Steel

Type 304 base and stud
Low profile base
Suitable for food, pharmaceutical, offshore and process industries