Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 328-9470Brand: Nu-Tech EngineeringManufacturers Part No.: A095/001
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Stainless Steel

Height

186mm

Country of Origin

United Kingdom

Product details

Mild Steel Polyamide

Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases

Stock information temporarily unavailable.

AED 123.27

AED 123.27 Each (ex VAT)

AED 129.43

AED 129.43 Each (inc. VAT)

Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

AED 123.27

AED 123.27 Each (ex VAT)

AED 129.43

AED 129.43 Each (inc. VAT)

Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 123.27
5 - 9AED 121.64
10+AED 120.07

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Stainless Steel

Height

186mm

Country of Origin

United Kingdom

Product details

Mild Steel Polyamide

Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases