Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 328-9464Brand: Nu-Tech EngineeringManufacturers Part No.: A095/005
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Stainless Steel

Height

111mm

Country of Origin

United Kingdom

Product details

Mild Steel Polyamide

Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases

Stock information temporarily unavailable.

AED 120.17

AED 120.17 Each (ex VAT)

AED 126.18

AED 126.18 Each (inc. VAT)

Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle

AED 120.17

AED 120.17 Each (ex VAT)

AED 126.18

AED 126.18 Each (inc. VAT)

Nu-Tech Engineering M16 PA Reinforced Nylon Adjustable Foot, 1500kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 120.17
5 - 9AED 118.76
10+AED 117.02

Technical Document

Specifications

Static Load Capacity

1500kg

Thread Size

M16

Thread Length

75mm

Tilt Angle

10°

Foot Material

PA Reinforced Nylon

Base Material

Stainless Steel

Height

111mm

Country of Origin

United Kingdom

Product details

Mild Steel Polyamide

Mild steel; electroless nickel plated stud
Type 303 stud
Polyamide reinforced nylon bases