Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 405-2594Brand: Nu-Tech EngineeringManufacturers Part No.: A200/011
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

1750kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

181mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation

Stock information temporarily unavailable.

AED 253.31

AED 253.31 Each (ex VAT)

AED 265.98

AED 265.98 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle

AED 253.31

AED 253.31 Each (ex VAT)

AED 265.98

AED 265.98 Each (inc. VAT)

Nu-Tech Engineering M16 Stainless Steel Adjustable Foot, 1750kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 253.31
5 - 9AED 249.90
10+AED 246.38

Technical Document

Specifications

Static Load Capacity

1750kg

Thread Size

M16

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

181mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation