Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 750kg Static Load Capacity 3.5° Tilt Angle

RS Stock No.: 139-022Brand: Nu-Tech EngineeringManufacturers Part No.: A205/005
brand-logo
View all in Adjustable Feet

Technical Document

Specifications

Static Load Capacity

750kg

Thread Size

M20

Thread Length

75mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

183mm

Country of Origin

United Kingdom

Product details

S/Steel Bolt-down Levelling Feet

Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud

Stock information temporarily unavailable.

AED 196.51

AED 196.51 Each (ex VAT)

AED 206.34

AED 206.34 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 750kg Static Load Capacity 3.5° Tilt Angle

AED 196.51

AED 196.51 Each (ex VAT)

AED 206.34

AED 206.34 Each (inc. VAT)

Nu-Tech Engineering M20 Stainless Steel Adjustable Foot, 750kg Static Load Capacity 3.5° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 196.51
5 - 9AED 193.94
10+AED 190.84

Technical Document

Specifications

Static Load Capacity

750kg

Thread Size

M20

Thread Length

75mm

Tilt Angle

3.5°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

183mm

Country of Origin

United Kingdom

Product details

S/Steel Bolt-down Levelling Feet

Allows foot to be bolted down into position
Base Pressed Stainless Steel 303 with inset Nitrile Rubber core with stainless steel tag
Stainless steel type 303 Stud