Technical Document
Specifications
Brand
NumaticApplication
Dry Vacuuming
Supply Voltage
230V
Bag/Bagless
Bag
Cable Length
10m
Dry Capacity
9L
Power Rating
620W
Colour
Red
Model Number
Henry Kit A1
Includes
UK Plug
Country of Origin
United Kingdom
You may be interested in

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK PlugBrand: Numatic
AED 1,581.09Each (ex VAT)
Numatic Vacuum Bag, For Use With AVQ250 Vacuum Cleaner, HEB160 Vacuum Cleaner, HET160 Vacuum Cleaner, HET200A VacuumBrand: Numatic
AED 114.831 Bag of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Numatic Henry Kit A1 Henry Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V
1
P.O.A.
Numatic Henry Kit A1 Henry Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK PlugBrand: Numatic
AED 1,581.09Each (ex VAT)
Numatic Vacuum Bag, For Use With AVQ250 Vacuum Cleaner, HEB160 Vacuum Cleaner, HET160 Vacuum Cleaner, HET200A VacuumBrand: Numatic
AED 114.831 Bag of 10 (ex VAT)
Technical Document
Specifications
Brand
NumaticApplication
Dry Vacuuming
Supply Voltage
230V
Bag/Bagless
Bag
Cable Length
10m
Dry Capacity
9L
Power Rating
620W
Colour
Red
Model Number
Henry Kit A1
Includes
UK Plug
Country of Origin
United Kingdom
You may be interested in

Numatic Henry Hoover HVR160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK PlugBrand: Numatic
AED 1,581.09Each (ex VAT)
Numatic Vacuum Bag, For Use With AVQ250 Vacuum Cleaner, HEB160 Vacuum Cleaner, HET160 Vacuum Cleaner, HET200A VacuumBrand: Numatic
AED 114.831 Bag of 10 (ex VAT)