Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 9V ac
Power Rating
15VA
Number of Outputs
2
Secondary Current
830mA
Height
31mm
Weight
300g
Diameter
60mm
Dimensions
60 (Dia.) x 31mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Minimum Temperature
0°C
Isolation Voltage
4.5kV ac
Maximum Temperature
+120°C
Product details
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
AED 142.96
AED 142.96 Each (ex VAT)
AED 150.11
AED 150.11 Each (inc. VAT)
1
AED 142.96
AED 142.96 Each (ex VAT)
AED 150.11
AED 150.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 142.96 |
10 - 24 | AED 137.76 |
25 - 49 | AED 126.26 |
50 - 74 | AED 114.40 |
75+ | AED 102.11 |
Technical Document
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 9V ac
Power Rating
15VA
Number of Outputs
2
Secondary Current
830mA
Height
31mm
Weight
300g
Diameter
60mm
Dimensions
60 (Dia.) x 31mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Minimum Temperature
0°C
Isolation Voltage
4.5kV ac
Maximum Temperature
+120°C
Product details
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558