Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Nuvotem Talema 230V ac, 2 x 15V ac Toroidal Transformer, 30VA 2 Output

RS Stock No.: 223-7838Brand: Nuvotem TalemaManufacturers Part No.: 0030P1-2-015
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1A

Height

32mm

Weight

450g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Stock information temporarily unavailable.

AED 168.30

AED 168.30 Each (ex VAT)

AED 176.72

AED 176.72 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 15V ac Toroidal Transformer, 30VA 2 Output

AED 168.30

AED 168.30 Each (ex VAT)

AED 176.72

AED 176.72 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 15V ac Toroidal Transformer, 30VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 168.30
10 - 24AED 162.28
25 - 49AED 149.09
50 - 74AED 135.39
75+AED 121.23

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

1A

Height

32mm

Weight

450g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558