Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

RS Stock No.: 223-7872Brand: Nuvotem TalemaManufacturers Part No.: 0050P1-2-006
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.17A

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

AED 170.36

AED 170.36 Each (ex VAT)

AED 178.88

AED 178.88 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

AED 170.36

AED 170.36 Each (ex VAT)

AED 178.88

AED 178.88 Each (inc. VAT)

Nuvotem Talema 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 170.36
10 - 24AED 164.64
25 - 49AED 152.04
50 - 74AED 139.02
75+AED 125.53

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.17A

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Product details

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558