Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 50VA 1 Output

RS Stock No.: 361-6197Brand: Nuvotem TalemaManufacturers Part No.: 58-0050-012-D
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

1

Secondary Current

4.167A

Height

43mm

Weight

628g

Diameter

80mm

Dimensions

80 (Dia.) x 43mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

You may be interested in
Stock information temporarily unavailable.

AED 315.23

AED 315.23 Each (ex VAT)

AED 330.99

AED 330.99 Each (inc. VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 50VA 1 Output

AED 315.23

AED 315.23 Each (ex VAT)

AED 330.99

AED 330.99 Each (inc. VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 50VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 315.23
10 - 24AED 303.54
25 - 49AED 277.84
50 - 74AED 251.27
75+AED 223.77
You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

1

Secondary Current

4.167A

Height

43mm

Weight

628g

Diameter

80mm

Dimensions

80 (Dia.) x 43mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

You may be interested in