Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 100VA 1 Output

RS Stock No.: 361-6311Brand: Nuvotem TalemaManufacturers Part No.: 58-0100-048-D
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

48V ac

Power Rating

100VA

Number of Outputs

1

Secondary Current

2.083A

Height

52mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 52mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

You may be interested in
Stock information temporarily unavailable.

AED 430.66

AED 430.66 Each (ex VAT)

AED 452.19

AED 452.19 Each (inc. VAT)

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 100VA 1 Output

AED 430.66

AED 430.66 Each (ex VAT)

AED 452.19

AED 452.19 Each (inc. VAT)

Nuvotem Talema 230V ac, 48V ac Toroidal Transformer, 100VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 430.66
10 - 24AED 415.17
25 - 49AED 381.04
50 - 74AED 345.71
75+AED 309.17
You may be interested in

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

48V ac

Power Rating

100VA

Number of Outputs

1

Secondary Current

2.083A

Height

52mm

Weight

1kg

Diameter

93mm

Dimensions

93 (Dia.) x 52mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

You may be interested in