Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 230V ac, 115V ac Toroidal Transformer, 300VA 1 Output

RS Stock No.: 361-6406Brand: Nuvotem TalemaManufacturers Part No.: 58-0300-115-D
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

300VA

Number of Outputs

1

Secondary Current

2.609A

Height

69mm

Weight

2.5kg

Diameter

117mm

Dimensions

117 (Dia.) x 69mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Stock information temporarily unavailable.

AED 847.74

AED 847.74 Each (ex VAT)

AED 890.13

AED 890.13 Each (inc. VAT)

Nuvotem Talema 230V ac, 115V ac Toroidal Transformer, 300VA 1 Output

AED 847.74

AED 847.74 Each (ex VAT)

AED 890.13

AED 890.13 Each (inc. VAT)

Nuvotem Talema 230V ac, 115V ac Toroidal Transformer, 300VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 847.74
10 - 24AED 817.92
25 - 49AED 752.47
50 - 74AED 684.64
75+AED 614.50

Technical Document

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

115V ac

Power Rating

300VA

Number of Outputs

1

Secondary Current

2.609A

Height

69mm

Weight

2.5kg

Diameter

117mm

Dimensions

117 (Dia.) x 69mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415