Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output

RS Stock No.: 257-5023Brand: Nuvotem TalemaManufacturers Part No.: 91948-P2S2
brand-logo
View all in Toroidal Transformers

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.083A

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Stock information temporarily unavailable.

AED 213.26

AED 213.26 Each (ex VAT)

AED 223.92

AED 223.92 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output

AED 213.26

AED 213.26 Each (ex VAT)

AED 223.92

AED 223.92 Each (inc. VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 213.26
10 - 24AED 205.75
25 - 49AED 189.26
50 - 74AED 172.20
75+AED 154.61

Technical Document

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.083A

Height

33mm

Weight

650g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Leads

Maximum Temperature

+40°C

Product details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558