Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1

RS Stock No.: 537-4485Brand: Nuvotem TalemaManufacturers Part No.: AC-1005
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

5:1

Series

AC-1

Input Current

5A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

AED 106.31

AED 21.262 Each (In a Pack of 5) (ex VAT)

AED 111.63

AED 22.325 Each (In a Pack of 5) (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1

AED 106.31

AED 21.262 Each (In a Pack of 5) (ex VAT)

AED 111.63

AED 22.325 Each (In a Pack of 5) (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 5A Input, 5:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 21.262AED 106.31
50 - 95AED 20.002AED 100.01
100 - 245AED 18.375AED 91.88
250 - 495AED 15.96AED 79.80
500+AED 14.175AED 70.88
You may be interested in

Technical Document

Specifications

Current Ratio

5:1

Series

AC-1

Input Current

5A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

You may be interested in