Nuvotem Talema AC-1 Series Current Transformer, 25A Input, 25:1

RS Stock No.: 729-5508Brand: Nuvotem TalemaManufacturers Part No.: AC-1025
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

25:1

Series

AC-1

Input Current

25A

Overall Width

15.9mm

Overall Depth

30.2mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers

AED 25.41

AED 25.41 Each (ex VAT)

AED 26.68

AED 26.68 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 25A Input, 25:1

AED 25.41

AED 25.41 Each (ex VAT)

AED 26.68

AED 26.68 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 25A Input, 25:1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 25.41
10 - 24AED 24.04
25 - 49AED 22.00
50 - 74AED 19.84
75+AED 17.69

Technical Document

Specifications

Current Ratio

25:1

Series

AC-1

Input Current

25A

Overall Width

15.9mm

Overall Depth

30.2mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers