Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema AC-1 Series Current Transformer, 30A Input, 30:1

RS Stock No.: 729-5501Brand: Nuvotem TalemaManufacturers Part No.: AC-1030
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

30:1

Series

AC-1

Input Current

30A

Overall Width

14.3mm

Overall Depth

30.2mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 30A Input, 30:1

AED 24.83

AED 24.83 Each (ex VAT)

AED 26.07

AED 26.07 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 30A Input, 30:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 24.83
10 - 24AED 23.62
25 - 49AED 21.52
50 - 74AED 19.48
75+AED 17.27

Technical Document

Specifications

Current Ratio

30:1

Series

AC-1

Input Current

30A

Overall Width

14.3mm

Overall Depth

30.2mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

30.2 x 14.3 x 30.2 mm

Country of Origin

India

Product details

Cable Primary Current Sense Transformer

50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits

Low Cost Current Sense Transformers