Nuvotem Talema AC-1 Series Current Transformer, 40A Input, 40:1

RS Stock No.: 537-4536Brand: Nuvotem TalemaManufacturers Part No.: AC-1040
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

40:1

Series

AC-1

Input Current

40A

Overall Width

23.8 mm, 34.9mm

Overall Depth

11.12 mm, 14.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 40A Input, 40:1

AED 28.51

AED 28.51 Each (ex VAT)

AED 29.94

AED 29.94 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 40A Input, 40:1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Ratio

40:1

Series

AC-1

Input Current

40A

Overall Width

23.8 mm, 34.9mm

Overall Depth

11.12 mm, 14.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more