Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nuvotem Talema AC-1 Series Current Transformer, 50A Input, 1000:1

RS Stock No.: 537-4542Brand: Nuvotem TalemaManufacturers Part No.: AC-1050
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

1000:1

Series

AC-1

Input Current

50A

Overall Width

23.8 mm, 34.9mm

Overall Depth

11.12 mm, 14.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

AED 28.04

AED 28.04 Each (ex VAT)

AED 29.44

AED 29.44 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 50A Input, 1000:1

AED 28.04

AED 28.04 Each (ex VAT)

AED 29.44

AED 29.44 Each (inc. VAT)

Nuvotem Talema AC-1 Series Current Transformer, 50A Input, 1000:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.04
10 - 24AED 26.98
25 - 49AED 24.78
50 - 74AED 22.42
75+AED 19.90

Technical Document

Specifications

Current Ratio

1000:1

Series

AC-1

Input Current

50A

Overall Width

23.8 mm, 34.9mm

Overall Depth

11.12 mm, 14.6mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

34.9 x 14.3 x 34.9 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers