Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
60:1
Series
AC-1
Input Current
60A
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
AED 1,433.25
AED 23.888 Each (In a Box of 60) (ex VAT)
AED 1,504.91
AED 25.082 Each (In a Box of 60) (inc. VAT)
60
AED 1,433.25
AED 23.888 Each (In a Box of 60) (ex VAT)
AED 1,504.91
AED 25.082 Each (In a Box of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
60 - 240 | AED 23.888 | AED 1,433.25 |
300 - 540 | AED 22.102 | AED 1,326.15 |
600+ | AED 20.632 | AED 1,237.95 |
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
60:1
Series
AC-1
Input Current
60A
Overall Width
15.9mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits