Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
60:1
Series
AC-1
Input Current
60A
Overall Width
20.6mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits
Low Cost Current Sense Transformers
AED 32.24
AED 32.24 Each (ex VAT)
AED 33.85
AED 33.85 Each (inc. VAT)
1
AED 32.24
AED 32.24 Each (ex VAT)
AED 33.85
AED 33.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 32.24 |
10 - 24 | AED 31.08 |
25 - 49 | AED 28.40 |
50 - 74 | AED 25.78 |
75+ | AED 22.94 |
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
60:1
Series
AC-1
Input Current
60A
Overall Width
20.6mm
Overall Depth
38.1mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
38.1 x 15.9 x 38.1 mm
Country of Origin
India
Product details
Cable Primary Current Sense Transformer
50/60Hz Current Transformers PCB mounting
Applications include, Sensing Overload Current, Ground fault detection, Metering andAnalog to Digital Circuits