Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
50:1
Series
ACX
Input Current
50A
Overall Width
23.8mm
Overall Depth
11.12mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Dimensions
23.8 x 23.8 x 11.12 mm
Country of Origin
India
Product details
Cable primary high accuracy current transformer
Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0
Low Cost Current Sense Transformers
AED 30.19
AED 30.19 Each (ex VAT)
AED 31.70
AED 31.70 Each (inc. VAT)
1
AED 30.19
AED 30.19 Each (ex VAT)
AED 31.70
AED 31.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 30.19 |
10 - 24 | AED 28.51 |
25 - 49 | AED 25.46 |
50 - 74 | AED 22.63 |
75+ | AED 19.90 |
Technical Document
Specifications
Brand
Nuvotem TalemaCurrent Ratio
50:1
Series
ACX
Input Current
50A
Overall Width
23.8mm
Overall Depth
11.12mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Dimensions
23.8 x 23.8 x 11.12 mm
Country of Origin
India
Product details
Cable primary high accuracy current transformer
Primary current range 50-150A
1% accuracy
Operating frequency 50/60Hz
Turns ratio 2500:1
Rated burden resistance 33 Ω
Dielectric with stand voltage 4KVrms
Operating temperature range -40 to +85ºC
All materials UL94-V0