Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V

RS Stock No.: 230-4783Brand: Nuvotem TalemaManufacturers Part No.: AQ-1020-FL
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

1000:1A

Series

AQ

Bore Size

7mm

Transformer Type

Through Hole Mounted

Sensor Technology

Inductive

Supply Voltage

600 V

Input Current

20A

Overall Height

19mm

Overall Width

21.5mm

Country of Origin

India

Stock information temporarily unavailable.

AED 3,898.44

AED 23.205 Each (In a Pack of 168) (ex VAT)

AED 4,093.36

AED 24.365 Each (In a Pack of 168) (inc. VAT)

Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V

AED 3,898.44

AED 23.205 Each (In a Pack of 168) (ex VAT)

AED 4,093.36

AED 24.365 Each (In a Pack of 168) (inc. VAT)

Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

1000:1A

Series

AQ

Bore Size

7mm

Transformer Type

Through Hole Mounted

Sensor Technology

Inductive

Supply Voltage

600 V

Input Current

20A

Overall Height

19mm

Overall Width

21.5mm

Country of Origin

India