Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V

RS Stock No.: 230-4784Brand: Nuvotem TalemaManufacturers Part No.: AQ-1020-FL
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

1000:1A

Bore Size

7mm

Series

AQ

Transformer Type

Through Hole Mounted

Sensor Technology

Inductive

Supply Voltage

600 V

Input Current

20A

Overall Height

19mm

Overall Width

21.5mm

Country of Origin

India

Stock information temporarily unavailable.

AED 38.64

AED 38.64 Each (ex VAT)

AED 40.57

AED 40.57 Each (inc. VAT)

Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V

AED 38.64

AED 38.64 Each (ex VAT)

AED 40.57

AED 40.57 Each (inc. VAT)

Nuvotem Talema AQ Series Through Hole Mounted Current Transformer, 20A Input, 1000:1A, 7mm Bore, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.64
5 - 9AED 32.34
10 - 49AED 29.03
50 - 99AED 26.88
100+AED 24.88

Technical Document

Specifications

Current Ratio

1000:1A

Bore Size

7mm

Series

AQ

Transformer Type

Through Hole Mounted

Sensor Technology

Inductive

Supply Voltage

600 V

Input Current

20A

Overall Height

19mm

Overall Width

21.5mm

Country of Origin

India