Nuvotem Talema AS-1 Series Current Transformer, 15A Input, 15:1

RS Stock No.: 400-8575Brand: Nuvotem TalemaManufacturers Part No.: AS-100
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

15:1

Series

AS-1

Input Current

15A

Overall Width

20.4mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 20.4 x 9.53 mm

Country of Origin

India

Product details

Current Sense, Toroidal - 20-200kHz

Nuvotem Talema presents the AS Series of current sensors designed to control, monitor, or measure ac currents. Fully encapsulated for optimal mounting to printed circuit boards, these current sensors serve as feedback elements between output and pulse control circuitry, providing accurate regulation of switch mode power supplies. They can also be used to detect motor current load/overload, and have various other applications including in lighting and instrumentation.

AS Series sensors give optimum performance over the designated current and frequency range.

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

AED 12.02

AED 12.02 Each (ex VAT)

AED 12.62

AED 12.62 Each (inc. VAT)

Nuvotem Talema AS-1 Series Current Transformer, 15A Input, 15:1

AED 12.02

AED 12.02 Each (ex VAT)

AED 12.62

AED 12.62 Each (inc. VAT)

Nuvotem Talema AS-1 Series Current Transformer, 15A Input, 15:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 12.02
10 - 24AED 11.34
25 - 49AED 10.13
50 - 74AED 9.08
75+AED 8.03

Technical Document

Specifications

Current Ratio

15:1

Series

AS-1

Input Current

15A

Overall Width

20.4mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 20.4 x 9.53 mm

Country of Origin

India

Product details

Current Sense, Toroidal - 20-200kHz

Nuvotem Talema presents the AS Series of current sensors designed to control, monitor, or measure ac currents. Fully encapsulated for optimal mounting to printed circuit boards, these current sensors serve as feedback elements between output and pulse control circuitry, providing accurate regulation of switch mode power supplies. They can also be used to detect motor current load/overload, and have various other applications including in lighting and instrumentation.

AS Series sensors give optimum performance over the designated current and frequency range.

Low Cost Current Sense Transformers