Nuvotem Talema AZ Series Current Transformer, 50A Input, 1000:1

RS Stock No.: 173-0068Brand: Nuvotem TalemaManufacturers Part No.: AZ-1000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

1000:1

Series

AZ

Input Current

50A

Overall Height

21.5mm

Overall Width

19mm

Overall Depth

11.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Flying Lead

Dimensions

19.0 x 11.5 x 21.5 mm

Country of Origin

India

Product details

Cable primary flying lead current transformer

Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

AED 2,024.19

AED 24.098 Each (In a Box of 84) (ex VAT)

AED 2,125.40

AED 25.303 Each (In a Box of 84) (inc. VAT)

Nuvotem Talema AZ Series Current Transformer, 50A Input, 1000:1

AED 2,024.19

AED 24.098 Each (In a Box of 84) (ex VAT)

AED 2,125.40

AED 25.303 Each (In a Box of 84) (inc. VAT)

Nuvotem Talema AZ Series Current Transformer, 50A Input, 1000:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Ratio

1000:1

Series

AZ

Input Current

50A

Overall Height

21.5mm

Overall Width

19mm

Overall Depth

11.5mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Mounting Type

Flying Lead

Dimensions

19.0 x 11.5 x 21.5 mm

Country of Origin

India

Product details

Cable primary flying lead current transformer

Very high output voltage & Linearity in small size
Integral flying lead for ease of installation, 24AWG 300V rating 250mm long
All materials UL94-V0
Dielectric withstand voltage 4KVrms
Operating temperature range -40 to +85ºC
Large center-hole allows 6.3mm tabs

Low Cost Current Sense Transformers