IL260-3E NVE, 5-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC

RS Stock No.: 418-426Brand: NVEManufacturers Part No.: IL260-3E
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

NVE

Number of Channels

5

Maximum Data Rate

110Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.27mm

Width

3.99mm

Country of Origin

United States

Product details

IL260 / 261 Series 5-channel Digital Isolators

Digital Isolators, NVE

Stock information temporarily unavailable.

AED 52.76

AED 52.76 Each (ex VAT)

AED 55.40

AED 55.40 Each (inc. VAT)

IL260-3E NVE, 5-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
Select packaging type

AED 52.76

AED 52.76 Each (ex VAT)

AED 55.40

AED 55.40 Each (inc. VAT)

IL260-3E NVE, 5-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 52.76
5 - 19AED 50.08
20 - 49AED 47.67
50 - 99AED 43.31
100+AED 39.01

Technical Document

Specifications

Brand

NVE

Number of Channels

5

Maximum Data Rate

110Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.27mm

Width

3.99mm

Country of Origin

United States

Product details

IL260 / 261 Series 5-channel Digital Isolators

Digital Isolators, NVE