Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IL715T-3E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC

RS Stock No.: 418-397Brand: NVEManufacturers Part No.: IL715T-3E
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Brand

NVE

Number of Channels

4

Maximum Data Rate

110Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.27mm

Width

3.99mm

Product details

IL715-6-7 Series 4-channel Digital Isolators

NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators

Digital Isolators, NVE

Stock information temporarily unavailable.

AED 61.06

AED 61.06 Each (ex VAT)

AED 64.11

AED 64.11 Each (inc. VAT)

IL715T-3E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
Select packaging type

AED 61.06

AED 61.06 Each (ex VAT)

AED 64.11

AED 64.11 Each (inc. VAT)

IL715T-3E NVE, 4-Channel Digital Isolator 110Mbps, 2500 Vrms, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 61.06
5 - 9AED 56.12
10 - 24AED 53.29
25 - 49AED 50.50
50+AED 49.14

Technical Document

Specifications

Brand

NVE

Number of Channels

4

Maximum Data Rate

110Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.27mm

Width

3.99mm

Product details

IL715-6-7 Series 4-channel Digital Isolators

NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators

Digital Isolators, NVE